ABB Interface Relay Module Test Plug for use with CR-P and CR-M Range Sockets

Subtotal (1 unit)*

$8.86

(exc. GST)

$9.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.86

*price indicative

RS Stock No.:
658-409
Mfr. Part No.:
1SVR405652R0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay Module Test Plug

For Use With

CR-P and CR-M Range Sockets

Standards/Approvals

UL 508, CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61984

COO (Country of Origin):
CN
The ABB CR-P/M 42 plug-in module is a functional add-on for CR-P and CR-M range sockets. It offers reverse polarity protection and a free-wheeling diode, ensuring safe operation. A red LED indicator provides visual status feedback. Designed for a control supply voltage range of 6 to 24 V DC.

CSA Certificate

RoHS Status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy