Phoenix Contact 15-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A

Subtotal (1 unit)*

$150.41

(exc. GST)

$165.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.41

*price indicative

RS Stock No.:
802-8056
Mfr. Part No.:
2959586
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

12AWG, 24AWG

Current

2.5A

Orientation

Straight

Number of Contacts

15

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

800V

Voltage

25V ac, 60V ac

Minimum Operating Temperature

-10°C

Cable CSA

0.2mm², 2.5mm²

Maximum Operating Temperature

50°C

Width

25mm

Standards/Approvals

No

Depth

45mm

Length

147mm

Wiring Module UM 25-D with Screw Connection


VARIOFACE SLIM LINE with screw connection and D-subminiature socket strip.

Screw connection

D-Sub connection

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy