Phoenix Contact 34-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A

Subtotal (1 unit)*

$312.61

(exc. GST)

$343.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.61

*price indicative

RS Stock No.:
648-4000
Distrelec Article No.:
148-01-487
Mfr. Part No.:
2962599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

16AWG, 26AWG

Current

1A

Orientation

Straight

Number of Contacts

34

Connector Type

Flat Ribbon Cable

Mount Type

DIN Rail

Test Proof Voltage

500V ac

Voltage

25V ac, 60V ac

Cable CSA

0.14mm², 1.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

45mm

Width

50mm

Standards/Approvals

No

Length

110mm

COO (Country of Origin):
DE

UM 45-FLK 10...64 Wiring Module


Connects ribbon cable socket boards with screw or tension spring terminals (ZFKDS)

For mounting on NS 35 / 7.5

Supplied with locking levers for plug fuse

Side components are equipped with identification labels

Approvals

UL, CUL

Standards

IEC 60664, DIN VDE 0110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy