Phoenix Contact 16-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A

Subtotal (1 unit)*

$265.35

(exc. GST)

$291.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.35

*price indicative

RS Stock No.:
868-862
Mfr. Part No.:
2281034
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

12AWG, 24AWG

Current

1A

Orientation

Straight

Number of Contacts

16

Connector Type

Flat Ribbon Cable

Mount Type

DIN Rail

Test Proof Voltage

500V ac

Voltage

50V ac, 60V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Width

58.5mm

Standards/Approvals

No

Depth

77mm

Length

45mm

COO (Country of Origin):
DE

HE10


Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails

Temperature range -20 to +50°C

Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy