Legrand 15-Contact Interface Module, DIN Rail Mount, 160A
- RS Stock No.:
- 618-8162
- Mfr. Part No.:
- 0 048 79
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$701.08
(exc. GST)
$771.19
(inc. GST)
- RS Stock No.:
- 618-8162
- Mfr. Part No.:
- 0 048 79
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Contacts | 15 | |
| Body Orientation | Straight | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 400 V | |
| Current Rating | 160A | |
| Cable CSA | 10 → 25 mm, 10 → 35 mm, 2.5 → 10 mm, 35 → 70 mm | |
| Dimensions | 91.5 x 179 x 50mm | |
| Depth | 50mm | |
| Length | 91.5mm | |
| Width | 179mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Contacts 15 | ||
Body Orientation Straight | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 400 V | ||
Current Rating 160A | ||
Cable CSA 10 → 25 mm, 10 → 35 mm, 2.5 → 10 mm, 35 → 70 mm | ||
Dimensions 91.5 x 179 x 50mm | ||
Depth 50mm | ||
Length 91.5mm | ||
Width 179mm | ||
- COO (Country of Origin):
- FR
Related links
- Legrand 13-Contact Male Interface Module 160A
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 24-Contact Interface Module 16A
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- RS PRO 15-Contact Female Interface Module DIN Rail, 1.5A

