RS PRO 50-Contact Male Interface Module, IDC Connector, DIN Rail, 1A
- RS Stock No.:
- 403-342
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$188.53
(exc. GST)
$207.38
(inc. GST)
- RS Stock No.:
- 403-342
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 22AWG | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Connector Type | IDC | |
| Mount Type | DIN Rail | |
| Voltage | 50V | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 62mm | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14AWG, 22AWG | ||
Current 1A | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Connector Type IDC | ||
Mount Type DIN Rail | ||
Voltage 50V | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 62mm | ||
Length 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO, 50 Pole IDC Connector Interface Module, DIN Rail Mount
Connect your electronic devices to electrical control systems with ease using this interface module connector from RS PRO. It's designed for jobs like distribution functions and signal transmissions. It can be mounted on a DIN rail for quick and easy installation. It's also straightforward to use thanks to its "plug and play" interface that allows you to direct and manipulate your electronic devices.
This component creates secure connections as the screw termination method ensures your devices are firmly linked to modules. As it's constructed from polyamide (PA), it's robust and offers strong thermal resistance. This means it's suitable for use in environments with high temperatures. The contacts are gold-plated for a high level of electrical conductivity. They're also resistant to corrosion, ensuring a reliable and long-lasting connection.
As the interface module is compact, it's ideal for applications where you need to save space. This type of unit is commonly used in factories and manufacturing plants.
Features and Benefits
Related links
- RS PRO 10-Contact Male Interface Module DIN Rail, 1A
- RS PRO 20-Contact Male Interface Module DIN Rail, 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module FLK Connector 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A

