Eaton XN Series Interface Module, Rail Mount, 25mA
- RS Stock No.:
- 129-124
- Mfr. Part No.:
- 140153 XN-1SSI
- Brand:
- Eaton
Subtotal (1 unit)*
$639.53
(exc. GST)
$703.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.53 |
*price indicative
- RS Stock No.:
- 129-124
- Mfr. Part No.:
- 140153 XN-1SSI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Interface Module | |
| Current | 25mA | |
| Mount Type | Rail Mount | |
| Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 55.4mm | |
| Standards/Approvals | UL Report Applies to both US and Canada, UL 508, CE, cULus, IEC/EN 61000-6-2, UL Category Control No.: NRAQ, 2252-81, UL File No.: E205091, IEC/EN 6113-2, CSA-C22.2 No. 142 Certified by UL for use in Canada, NRAQ7, UL Recognised, CSA Class No.: 2252-01, IEC/EN 61000-6-4, IEC/EN 61131-2 | |
| Width | 12.6mm | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Interface Module | ||
Current 25mA | ||
Mount Type Rail Mount | ||
Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 55.4mm | ||
Standards/Approvals UL Report Applies to both US and Canada, UL 508, CE, cULus, IEC/EN 61000-6-2, UL Category Control No.: NRAQ, 2252-81, UL File No.: E205091, IEC/EN 6113-2, CSA-C22.2 No. 142 Certified by UL for use in Canada, NRAQ7, UL Recognised, CSA Class No.: 2252-01, IEC/EN 61000-6-4, IEC/EN 61131-2 | ||
Width 12.6mm | ||
Series XN | ||
- COO (Country of Origin):
- DE
The Eaton communication module is designed to provide seamless integration with a variety of fieldbus systems. With a compact design and a wide range of certifications, this module ensures reliable performance in industrial applications. Featuring a rail mounting option and a high voltage rating, this module is a versatile solution for your communication needs.
Fitted with potential separation for added safety
Supports various protocols for flexible connectivity
IP20 degree of protection for durability
Suitable for base modules without C-connection
Rated operational voltage of 24 VDC for reliable power supply
Ensures seamless integration with different fieldbus systems
Enhanced safety with potential separation feature
Durable construction for long-lasting performance
Versatile compatibility for various industrial setups
Reliable power supply for uninterrupted operation
Related links
- Eaton XN Series Interface Module 90mA
- Eaton XN Series Interface Module Rail Mount, 140mA
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 220 V dc, 230V ac Control
- Phoenix Contact VIP-3/PT/PDM-2/48 Series Male Interface Module 30A
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Weidmüller SET AAP12 10/2.5/10C Series Interface Module 48A
- Phoenix Contact VARIOFACE Series Interface Module 0.1A
- Phoenix Contact PLC-INTERFACE-PLC-OSC Series Interface Module DIN Rail, 8.5mA
