Schneider Electric Harmony Series Female Interface Module, D-Sub Connector
- RS Stock No.:
- 119-316
- Mfr. Part No.:
- HMIYP6MPR42P2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,188.82
(exc. GST)
$1,307.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.82 |
*price indicative
- RS Stock No.:
- 119-316
- Mfr. Part No.:
- HMIYP6MPR42P2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Gender | Female | |
| Connector Type | D-Sub | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 190mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Length | 280mm | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Gender Female | ||
Connector Type D-Sub | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 190mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Length 280mm | ||
Series Harmony | ||
- COO (Country of Origin):
- CN
The Schneider Electric serial line interface is a vital accessory for the Harmony P6 range of products, offering seamless integration with a mini Pie full-size connection. With a transmission rate ranging from 2400 to 115200 bps, this interface ensures reliable and efficient communication for various applications.
Pro-active compliance with EU RoHS Directive
RoHS compliant
Related links
- Schneider Electric Harmony P6 Series Display Module - 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen - 12.1 in 1366 x 768 pixel
- Schneider Electric Harmony P6 Series Display - 18.5 in 1920 x 1080 pixel
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Schneider Electric Harmony P6 Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- RS PRO C237 Series 37-Contact Female Interface Module DIN Rail, 1A
- Advantech ADAM Series 62-Contact Female Interface Module DIN Rail
- Phoenix Contact UM Series 1-Contact Female Interface Module DIN Rail, 3A
