MaxLinear EXAR XR21B1411 XR21B1411 Evaluation Board 48 MHz XR21B1411IL-0A-EB
- RS Stock No.:
- 736-0766
- Mfr. Part No.:
- XR21B1411IL-0A-EB
- Brand:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.62
(exc. GST)
$46.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $42.62 |
| 5 + | $38.35 |
*price indicative
- RS Stock No.:
- 736-0766
- Mfr. Part No.:
- XR21B1411IL-0A-EB
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | UART | |
| Featured Device | XR21B1411 | |
| Kit Name | EXAR XR21B1411 | |
| Maximum Frequency | 48MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology UART | ||
Featured Device XR21B1411 | ||
Kit Name EXAR XR21B1411 | ||
Maximum Frequency 48MHz | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
XR21B1411 UART-USB evaluation board
The XR21B1411 is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations.
±15kV HBM ESD on USBD+/USBD-
USB 2.0 Compliant, Full-Speed (12Mbps)
Supports USB suspend, resume and remote wakeup operations
Unique pre-programmed USB serial number
Enhanced UART Features
Fractional Baud Rate Generator
128byte TX FIFO
384byte RX FIFO
7, 8 or 9 data bits
1 or 2 stop bits
Odd, even, mark, space or no parity
Automatic Hardware (RTS/CTS or DTR/DSR) Flow Control
Automatic Software (Xon/Xoff) Flow Control
Multidrop mode
Auto Transceiver Control
Half-Duplex mode
Selectable GPIO or Modem I/O
Internal 48MHz clock with clock divisors programmable down to 6MHz
Single +5V power supply
5V tolerant inputs
Related links
- MaxLinear RS232/RS485/RS422 SP330E Evaluation Kit for SP330E SP330EEY-0A-EB
- Silicon Labs Radio Board for RF Interfaces Matching Networks 48 MHz SLWRB4104A
- MaxLinear Multiprotocol Transceiver 40-Pin QFN, SP338EER1-0A-EB
- MaxLinear Multiprotocol Transceiver 32-Pin QFN, SP335EER1-0A-EB
- TE Connectivity Evaluation Board 5G Evaluation Board for L000938-01 7125 MHz L000938-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 870 MHz L000970-80
- TE Connectivity Evaluation Board Extension Board Evaluation Board for Chip Antenna 928 MHz L000971-80
- TE Connectivity Evaluation Board Evaluation Board for Chip Antenna 928 MHz L000968-80
