Aten USB USB A Male to IEEE 1284 Female Adapter
- RS Stock No.:
- 285-4503
- Distrelec Article No.:
- 110-77-600
- Mfr. Part No.:
- UC1284B
- Brand:
- Aten
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-4503
- Distrelec Article No.:
- 110-77-600
- Mfr. Part No.:
- UC1284B
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Bus Type | USB | |
| Connector A | USB A | |
| Connector A Gender | Male | |
| Connector B | IEEE 1284 | |
| Connector B Gender | Female | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Bus Type USB | ||
Connector A USB A | ||
Connector A Gender Male | ||
Connector B IEEE 1284 | ||
Connector B Gender Female | ||
- COO (Country of Origin):
- CN
The Aten USB to IEEE1284 Printer Adapter is an USB to parallel port converter. It converts the USB on PCs, notebook PCs and handheld computing devices into a parallel port for printer connection.
Non powered
Fully bidirectional
1 C 36 parallel connector
Fully compliant with USB
Fully bidirectional
1 C 36 parallel connector
Fully compliant with USB
Related links
- Aten USB to Male to RJ45 Female Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type C to Male to RS232 Male Adapter
- Aten USB to Male to RS232 Male Adapter
- Aten RS232 Interface Converter 1
- Advantech USB to Female to USB Female Adapter
- Switchcraft USB Type A to Female to USB B Female Adapter
