WAGO D-Sub 9-Pin to Female to Interface Adapter

Temporarily out of stock
RS Stock No.:
279-7402
Mfr. Part No.:
750-315/300-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Adapter

Connector Type A

D-Sub 9-Pin

Connector Gender A

Female

Standards/Approvals

RINA, IEC 61131-2, DNV, IEC 60068-2-6, UL, EN 61000-6-2, ATEX, IEC, EN 61000-6-4, KC, IECEX, EAC, PRS, IEC 60068-2-27, ABS

The WAGO Fieldbus Coupler connects the IO System as a slave to the MODBUS fieldbus. The fieldbus coupler detects all connected IO modules and creates a local process image. The data of the analogue modules is stored in the process image that is created automatically according to the order in which the modules are connected to the coupler.

Vibration resistance

Shock resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy