WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- RS Stock No.:
- 279-7415
- Mfr. Part No.:
- 750-344
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7415
- Mfr. Part No.:
- 750-344
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interbus Coupler | |
| Connector Type A | D-Sub 9 | |
| Connector Gender A | Male | |
| Connector Type B | D SUB 9 Plug | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 60068-2-27, BSH, EAC, KR, LR, EN 61000-6-4, IECEX, BV, IEC 60068-2-6, CCCEx, UKEX, UL, RINA, IEC 61131-2, DNV, EN 61000-6-2, ABS, IEC 60068-2-42 and IEC 60068-2-43, KC, PRS, ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interbus Coupler | ||
Connector Type A D-Sub 9 | ||
Connector Gender A Male | ||
Connector Type B D SUB 9 Plug | ||
Connector Gender B Female | ||
Standards/Approvals IEC 60068-2-27, BSH, EAC, KR, LR, EN 61000-6-4, IECEX, BV, IEC 60068-2-6, CCCEx, UKEX, UL, RINA, IEC 61131-2, DNV, EN 61000-6-2, ABS, IEC 60068-2-42 and IEC 60068-2-43, KC, PRS, ATEX | ||
The WAGO ECO Fieldbus Coupler is designed for applications with a low data width in the process image. These are primarily applications that use digital process data or only low volumes of analogue process data. The INTERBUS Fieldbus Coupler recognizes all connected IO modules and creates a local process image.
Vibration resistance
Shock resistance
RoHS compliant
Related links
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- Phoenix Contact RJ45 to D SUB 9 Plug Interface Converter
- WAGO D-Sub to Male to Interface Adapter
- WAGO 9 Way D-Sub Connector Female
- Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable CAN Y cable Series
