MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Interface Converter
- RS Stock No.:
- 258-9682
- Mfr. Part No.:
- A53-DB25F w/ Adapter
- Brand:
- MOXA
Subtotal (1 unit)*
$225.68
(exc. GST)
$248.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.68 |
*price indicative
- RS Stock No.:
- 258-9682
- Mfr. Part No.:
- A53-DB25F w/ Adapter
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | 9 Pin (Serial), D-Sub | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B 9 Pin (Serial), D-Sub | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa EuropeA52 are general RS-232 to RS-422/485 converters designed for users who need to extend RS-232 transmission distance and increase networking capability.
ADDC (Automatic Data Direction Control) RS-485 data control
Automatic baud rate detection
RS-422 hardware flow control: CTS, RTS signals
LED indicators for power and signal status
RS-485 multidrop operation, up to 32 nodes
2 kV isolation protection (A53)
Related links
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Converter Cable
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Adapter
- MOXA D-Sub 9-Pin to RS422, RS485 Female Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Anybus D-Sub 9-Pin to Female to BNC Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
