MOXA D-Sub 9-Pin to Terminal Block Female Interface Converter
- RS Stock No.:
- 255-3486
- Mfr. Part No.:
- TCC-100I-T
- Brand:
- MOXA
Subtotal (1 unit)*
$425.94
(exc. GST)
$468.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.94 |
*price indicative
- RS Stock No.:
- 255-3486
- Mfr. Part No.:
- TCC-100I-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61000-4-5, EN 60950-1, IEC 60068-2-2, EN 55032/24, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2, IEC 60950-1, IEC 61000-4-6, CISPR 32, FCC Part 15B Class A, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-3 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61000-4-5, EN 60950-1, IEC 60068-2-2, EN 55032/24, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2, IEC 60950-1, IEC 61000-4-6, CISPR 32, FCC Part 15B Class A, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-3 | ||
- COO (Country of Origin):
- TW
MOXA Interface Converter, D-Sub 9-Pin Connector Type, Female Connector Gender - TCC-100I-T
This interface converter connects D-Sub9 equipment with RS422 and RS485 serial networks for industrial installations. Designed for control and automation environments, it acts as a protocol bridge to enable communication between legacy DB9 devices and differential serial buses while meeting stringent electromagnetic and environmental standards.
Features and Benefits:
• Female DB9 connector for seamless legacy device connection
• Supports RS422 and RS485 to accommodate differential serial links
• Conforms to IEC 61000 series for electromagnetic immunity and emissions
• Meets EN 55032 and FCC Part 15B Class A for conducted and radiated noise control
• Withstands environmental stress according to IEC 60068 family testing
• Supports RS422 and RS485 to accommodate differential serial links
• Conforms to IEC 61000 series for electromagnetic immunity and emissions
• Meets EN 55032 and FCC Part 15B Class A for conducted and radiated noise control
• Withstands environmental stress according to IEC 60068 family testing
Applications
• Suitable for factory automation serial link conversions
• Ideal for connecting measurement instruments to RS485 networks
• Used with PLCs requiring DB9 to differential interface adaptations
• Can be used for building management system serial integration
• Ideal for connecting measurement instruments to RS485 networks
• Used with PLCs requiring DB9 to differential interface adaptations
• Can be used for building management system serial integration
What connector genders and types are provided for interfacing?
The unit offers a female D-Sub9 connection on one side and interfaces to RS422 and RS485 signalling on the other, enabling straightforward integration with DB9-equipped equipment.
How does the product perform under electromagnetic disturbance?
It complies with multiple IEC 61000 tests covering electrostatic discharge, radiated and conducted immunity, electrical fast transients, surge immunity, and magnetic field immunity, ensuring robust operation in electrically noisy sites.
Which standards govern its emissions and safety characteristics?
It aligns with EN 55032 and FCC Part 15B Class A for emissions and is certificated to EN/IEC 60950-1 safety requirements.
How is environmental tolerance demonstrated for industrial deployment?
The converter has been subjected to IEC 60068 series procedures for temperature extremes, vibration and climatic conditioning, confirming suitability for demanding industrial conditions.
Related links
- MOXA RS422, RS485 to Terminal Block Interface Converter
- MOXA RS232 Ethernet Media Converter, 921.6kbps
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter
- Advantech USB to Female to RS485 Female Interface Converter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Anybus RS232 RS485 to D-Sub 9-Pin Interface Converter
