Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- RS Stock No.:
- 240-5270
- Mfr. Part No.:
- AB7313
- Brand:
- Anybus
Subtotal (1 unit)*
$1,463.94
(exc. GST)
$1,610.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,463.94 |
*price indicative
- RS Stock No.:
- 240-5270
- Mfr. Part No.:
- AB7313
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus interface will Integrate your CAN based industrial devices and equipment to a DeviceNet control system without the need for any changes to your device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-industrial devices with a CAN-based protocol to DeviceNet. The gateway performs an intelligent protocol conversion and presents the CAN data to the PLC/Controller as easily processed I/O data. The Communicator is slim stand alone gateway designed for IP20 and DIN-rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current DeviceNet specifications guaranteeing network compatibility.
CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks
Support for custom CAN 1.0, 2.0A and 2.0B protocols
Handles mixed Produce/Consume and Request/Response protocols and transactions
No hardware or software changes needed to your devices
No PLC code or function blocks required Compatible with PLCs from all leading manufacturers
Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches
High performance, fast throughput, max 5 ms
Anybus Configuration Manager included for easy visual CAN frame building
Dynamic transaction controlled by network master
Global free technical support and consultancy
Related links
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter
- Anybus D-Sub 9-Pin to Female to BNC Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
