Connective Peripherals CAN Converter Cable 1
- RS Stock No.:
- 228-6396
- Mfr. Part No.:
- USB2-F-7101
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save $140.60
View bulk pricing optionsSubtotal (1 unit)*
$422.29
(exc. GST)
$464.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $422.29 | - |
| 10 - 24 | $408.23 | $140.60 |
| 25 - 49 | $388.52 | $844.25 |
| 50 + | $380.06 | $2,111.50 |
*price indicative
- RS Stock No.:
- 228-6396
- Mfr. Part No.:
- USB2-F-7101
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | CAN | |
| Input Port | USB 2.0 | |
| Output Port | D Sub | |
| Maximum Baud Rate | 1Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | CE or FCC | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type CAN | ||
Input Port USB 2.0 | ||
Output Port D Sub | ||
Maximum Baud Rate 1Mbps | ||
Number of Ports 1 | ||
Standards/Approvals CE or FCC | ||
The Connective Peripherals adapter USB to CANbus adapter which incorporates the FTDI FT245R USB to FIFO interface IC device. It provides a fast, simple way to connect CANbus devices to a host PC with a USB port.
Optical isolation
Maximum CANbus data rate is 1Mbps
Related links
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS485, RS422 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 2
