Connective Peripherals RS422 Converter Cable 8
- RS Stock No.:
- 228-6418
- Mfr. Part No.:
- USB2-H-6008-M
- Brand:
- Connective Peripherals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6418
- Mfr. Part No.:
- USB2-H-6008-M
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS422 | |
| Input Port | USB | |
| Output Port | RS422 | |
| Number of Ports | 8 | |
| Maximum Baud Rate | 921Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS422 | ||
Input Port USB | ||
Output Port RS422 | ||
Number of Ports 8 | ||
Maximum Baud Rate 921Mbps | ||
Standards/Approvals No | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS422 Converter Cable 4
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 16
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS232 Converter Cable 8
- Connective Peripherals RS485 RS422 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 1
