Connective Peripherals RS232 Converter Cable 2

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$119.53

(exc. GST)

$131.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$119.53-
5 +$107.599%

*price indicative

RS Stock No.:
228-6384
Mfr. Part No.:
ES-U-1002-M
Brand:
Connective Peripherals
Find similar products by selecting one or more attributes.
Select all

Brand

Connective Peripherals

Bus Type

RS232

Product Type

Converter Cable

Input Port

USB

Output Port

RS232

Number of Ports

2

Maximum Baud Rate

921Mbps

Desktop/Rack Mount

Desktop

Standards/Approvals

CE, FCC

The Connective Peripherals adapter is a series of USB Serial Converters. It is they are ideal for allowing factory automation equipment, barcode readers, multi-drop data collection devices, time clocks, data entry terminals, scales and serial communication equipment to be connected to USB ports in industrial environments.

CE or FCC approved

Industrial options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy