Connective Peripherals RS232 Converter Cable 2
- RS Stock No.:
- 228-6399
- Mfr. Part No.:
- USB2-H-1002-M
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save $99.60
View bulk pricing optionsSubtotal (1 unit)*
$169.32
(exc. GST)
$186.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $169.32 | - |
| 10 - 49 | $159.36 | $99.60 |
| 50 + | $143.44 | $1,294.00 |
*price indicative
- RS Stock No.:
- 228-6399
- Mfr. Part No.:
- USB2-H-1002-M
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS232 | |
| Product Type | Converter Cable | |
| Output Port | RS232 | |
| Number of Ports | 2 | |
| Maximum Baud Rate | 1Mbps | |
| Standards/Approvals | both FCC Part 15 Subpart B and European EMC Directive, Windows WHQL-certified | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS232 | ||
Product Type Converter Cable | ||
Output Port RS232 | ||
Number of Ports 2 | ||
Maximum Baud Rate 1Mbps | ||
Standards/Approvals both FCC Part 15 Subpart B and European EMC Directive, Windows WHQL-certified | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS485, RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 16
- Connective Peripherals RS232 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 2
