Connective Peripherals RS232 Converter Cable 1
- RS Stock No.:
- 228-6382
- Mfr. Part No.:
- ES-U-1001-A
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.79 | - |
| 5 - 24 | $52.07 | 4% |
| 25 + | $49.44 | 9% |
*price indicative
- RS Stock No.:
- 228-6382
- Mfr. Part No.:
- ES-U-1001-A
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS232 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 921Mbps | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS232 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 1 | ||
Maximum Baud Rate 921Mbps | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals No | ||
The Connective Peripherals adapter is a series of USB Serial Converters. It is they are ideal for allowing factory automation equipment, barcode readers, multi-drop data collection devices, time clocks, data entry terminals, scales and serial communication equipment to be connected to USB ports in industrial environments.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 8
- Connective Peripherals RS485, RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 16
- Connective Peripherals RS485 RS422 Converter Cable 8
- Connective Peripherals USB Converter Cable 2
