Connective Peripherals RS232 Converter Cable 1
- RS Stock No.:
- 228-6390
- Mfr. Part No.:
- USB2-F-1001-A
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.46 | - |
| 10 - 24 | $42.24 | 4% |
| 25 - 49 | $40.11 | 9% |
| 50 - 249 | $38.10 | 14% |
| 250 + | $36.19 | 18% |
*price indicative
- RS Stock No.:
- 228-6390
- Mfr. Part No.:
- USB2-F-1001-A
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS232 | |
| Input Port | USB | |
| Output Port | RS232 | |
| Maximum Baud Rate | 250kbps | |
| Number of Ports | 1 | |
| Standards/Approvals | FCC and CE, WEEE and PFOS, EAR99, EN61000-4-2, RoHS, LPS, European EMC Directive | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS232 | ||
Input Port USB | ||
Output Port RS232 | ||
Maximum Baud Rate 250kbps | ||
Number of Ports 1 | ||
Standards/Approvals FCC and CE, WEEE and PFOS, EAR99, EN61000-4-2, RoHS, LPS, European EMC Directive | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 16
- Connective Peripherals RS232 Converter Cable 8
