Advantech DB9 to Terminal Block Converter

Subtotal (1 unit)*

$410.99

(exc. GST)

$452.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$410.99

*price indicative

RS Stock No.:
715-614
Mfr. Part No.:
BB-SCP311T-DFTB3
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Converter

Connector Type A

DB9

Transmission Speed

460.8kbps

Connector Type B

Terminal Block

Nominal Supply Voltage

30 V

Number of Connectors B

1

Mount Type

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

79.38mm

Depth

22.09mm

Standards/Approvals

FCC

Width

73.66mm

COO (Country of Origin):
US
The Advantech Compact panel mount converter effectively transforms RS-232 data signals to RS-422/485, ensuring seamless communication in various industrial applications.

Data rates of up to 460.8 kbps enable high-speed communication

2 kV optical isolation provides protection against electrical interference

Wide operating temperature range of -40 to +80 °C suits demanding environments

The robust metal enclosure ensures durability in panel mount configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy