Trendnet DisplayPort to Male to DisplayPort Male Converter Cable
- RS Stock No.:
- 649-701
- Mfr. Part No.:
- TK-DP06/2
- Brand:
- Trendnet
Subtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.99 |
*price indicative
- RS Stock No.:
- 649-701
- Mfr. Part No.:
- TK-DP06/2
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Converter Cable | |
| Connector Type A | DisplayPort | |
| Connector Gender A | Male | |
| Connector Type B | DisplayPort | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Converter Cable | ||
Connector Type A DisplayPort | ||
Connector Gender A Male | ||
Connector Type B DisplayPort | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet 6 ft. DisplayPort 1.2 Cable, a versatile 2-pack solution is expertly crafted to connect your DisplayPort-enabled devices for seamless high-definition performance. Perfectly suited for displaying vibrant graphics, this cable supports resolutions up to 2560 x 1440 at 144Hz, ensuring a smooth visual experience whether gaming or working. Its compatible with an array of devices including DisplayPort monitors, video cards, and KVM switches, enhancing your connectivity options. The nickel-plated connectors guarantee optimal signal transmission and durability, making this a reliable choice for your setup. With a focus on quality and performance, this DisplayPort cable effortlessly meets the demands of modern displays, while also providing the convenience of a dual pack for multiple connections.
Supports a wide range of display resolutions for versatile usage
Designed for compatibility with trendnets Dual Monitor DisplayPort KVM Switches
Nickel-plated connectors enhance longevity and signal quality
Suitable for a variety of applications, from gaming to office tasks
Lightweight design makes it easy to manage in any setup
Related links
- RS PRO USB 2.0 USB C Male to D-sub, 9 Pin Male Converter Cable
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
- Trendnet PS/2 to Male to VGA Male Interface Converter
- Advantech DB9 Female to DB9 Male Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- RS PRO DisplayPort to Male to VGA Female Adapter
- StarTech.com RS232 Converter Cable 1
