Trendnet RJ45 to Female to RJ45 Female Ethernet Converter
- RS Stock No.:
- 649-645
- Mfr. Part No.:
- TEG-102S
- Brand:
- Trendnet
Subtotal (1 unit)*
$41.71
(exc. GST)
$45.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.71 |
*price indicative
- RS Stock No.:
- 649-645
- Mfr. Part No.:
- TEG-102S
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Converter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | TAA, NDAA, IEEE 802.3u, IEEE 802.3ab, CE, FCC, IEEE 802.3x, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Converter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals TAA, NDAA, IEEE 802.3u, IEEE 802.3ab, CE, FCC, IEEE 802.3x, IEEE 802.3 | ||
- COO (Country of Origin):
- TW
The Trendnet 2-Port Gigabit Splitter with USB Type C Power offers an efficient solution for expanding your network setup. Designed to quickly convert a single network connection into two, it allows both connected devices to communicate simultaneously at impressive speeds of up to 1,000Mbps. Featuring a compact and fanless construction, this splitter is ideal for environments where silence is paramount. The inclusion of a USB Type C power cable not only simplifies installation but also helps in minimising clutter by reducing the number of cables needed. Compliance with NDAA / TAA regulations makes it a perfect choice for users in the U.S. and Canada, ensuring a reliable and compliant networking solution for your space.
Splits a single network connection into two, enhancing connectivity options
Compact design fits easily into various settings without occupying excessive space
Fanless operation diminishes noise for environments that require quiet functionality
USB Type C power simplifies installation and reduces connection points
LED indicators provide quick visual feedback on port status
Internal 4Gbps switching capacity facilitates smooth data traffic flow
NDAA / TAA compliance ensures regulatory adherence for users in specific regions
Supports Jumbo Frames for improved data transmission performance
Related links
- Trendnet RJ45 to Female to RJ45 Ethernet Network Adapter
- MOXA USB Type B to USB B Ethernet Converter
- Interface Adapters & Converters
- Trendnet RJ45 Media Converter, Full Duplex
- Anybus RJ45 to RJ45 Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Converter Cable
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Interface Converter
- MOXA RJ45 to Male to RJ45 Female Adapter
