Trendnet RJ45 to Female to RJ45 Ethernet Network Adapter
- RS Stock No.:
- 649-648
- Mfr. Part No.:
- TEG-10GECTX
- Brand:
- Trendnet
Subtotal (1 unit)*
$184.75
(exc. GST)
$203.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.75 |
*price indicative
- RS Stock No.:
- 649-648
- Mfr. Part No.:
- TEG-10GECTX
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Adapter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 Ethernet | |
| Standards/Approvals | IEEE 802.3ab, FCC, IEEE 802.3bz 2.5GBASE-T, IEEE 802.3an 10GBASE-T, CE, IEEE 802.1q, IEEE 802.3ad | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Adapter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B RJ45 Ethernet | ||
Standards/Approvals IEEE 802.3ab, FCC, IEEE 802.3bz 2.5GBASE-T, IEEE 802.3an 10GBASE-T, CE, IEEE 802.1q, IEEE 802.3ad | ||
- COO (Country of Origin):
- CN
The Trendnet 10G PCIe Network Adapter seamlessly transforms your ordinary PCIe 3.0 x4 slot into a high-speed 10 Gigabit Ethernet port, enabling you to experience superior data transfer rates. Perfect for modern desktop and server systems, this adapter supports a variety of connection speeds, enhancing network versatility for demanding applications. With its support for jumbo frames and VLAN tagging, it allows for efficient data handling and improved performance in network environments. The included standard and low-profile brackets ensure compatibility with a range of systems, while its robust construction guarantees reliable operation across various settings. Embrace the power of Gigabit connectivity and elevate your network capabilities today.
Converts PCIe 3.0 x4 slots into ultra-fast Ethernet ports
Supports multiple connection speeds, offering flexible networking options
Equipped with jumbo frame support for optimised packet delivery
Facilitates VLAN tagging for enhanced network management
Designed with standard and low-profile brackets for diverse system compatibility
Compliant with major Ethernet standards, ensuring reliable performance
LED indicators provide real-time port status and activity feedback
Related links
- Trendnet RJ45 to Female to RJ45 Female Ethernet Converter
- USB Network Adapters
- Trendnet 1 Port Ethernet Adapter, 10Gbps
- Interface Adapters & Converters
- Trendnet RJ45 Ethernet Media Converter 1250Mbps 100 m
- Trendnet RJ45 Media Converter, Full Duplex
- Trendnet RJ45 Single Mode Full Duplex 40 km
- Delta Electronics Fast Ethernet RJ45 Ethernet Switch
