Ixxat Push-in to Female to Removable Push In Connector Female Interface Adapter
- RS Stock No.:
- 536-949
- Mfr. Part No.:
- 1.01.0211.20000
- Brand:
- Ixxat
Subtotal (1 unit)*
$472.91
(exc. GST)
$520.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.91 |
*price indicative
- RS Stock No.:
- 536-949
- Mfr. Part No.:
- 1.01.0211.20000
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Adapter | |
| Connector Type A | Push-in | |
| Connector Gender A | Female | |
| Connector Type B | Removable Push In Connector | |
| Connector Gender B | Female | |
| Standards/Approvals | CE, FCC999 | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Adapter | ||
Connector Type A Push-in | ||
Connector Gender A Female | ||
Connector Type B Removable Push In Connector | ||
Connector Gender B Female | ||
Standards/Approvals CE, FCC999 | ||
- COO (Country of Origin):
- DE
CAN/CAN FD repeater with push-in connector and 5 kV isolation voltage
The Ixxat CAN/FD Repeater Standard CAN/FD with two CAN/CAN FD interfaces can be used to improve the load capacity of the CAN bus with nodes, to establish a physical coupling of CAN/CAN FD bus systems or to insert a galvanic isolation. It provides the flexibility to optimize network structures and liberates them from CAN bus structure constraints for optimized operation.
Features and Benefits
• Robust for industrial use
• Easy coupling of CAN systems and devices
• Cost savings due to simple wiring
• Increased system reliability
• Line protection by galvanic isolation
• Protection of segments up to 5 kV
Technical Data
• Interfaces: CAN FD, push-in connector;• CAN bit rates: Up to 1 Mbit/s.;• CAN/CAN FD bit rates: 14 kBit/s up to 8000 kBit/s.;• CAN termination: For each CAN/CAN FD channel; separately switchable by piano switch;• Throughput delay: Type. 175 ns (corresponds to approx. 35 m cable length);• Electrical decoupling: CAN-CAN and CAN-Power with at least 5 kV DC for 1 minute; CAN shield against earth and Power against earth with at least 2 kV DC for 1 minute;• Housing: Plastic top-hat rail housing
