Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 16-Pin 6.5 mA SOIC
- RS Stock No.:
- 923-3593
- Mfr. Part No.:
- PGA204BU
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$1,337.16
(exc. GST)
$1,470.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $33.429 | $1,337.16 |
*price indicative
- RS Stock No.:
- 923-3593
- Mfr. Part No.:
- PGA204BU
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 50 μV | |
| Slew Rate | 0.7V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Series | PGA204 | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Supply Current | 6.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 50 μV | ||
Slew Rate 0.7V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Series PGA204 | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 1MHz | ||
Height 2.35mm | ||
Length 10.28mm | ||
Supply Current 6.5mA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
- RS Stock No. 6605604P
- Mfr. Part No. PGA204BU
Each (Supplied in a Tube)
$40.54
- RS Stock No. 6605604
- Mfr. Part No. PGA204BU
Each
$40.54
- RS Stock No. 4616514P
- Mfr. Part No. INA114BU
Each (Supplied in a Tube)
$27.48
- RS Stock No. 1003845
- Mfr. Part No. INA114BU
Each (In a Tube of 40)
$22.786
Related links
- PGA204BU Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
- INA114BU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC









