PGA204AU Texas Instruments Instrumentation Amplifier, 125 μV Offset 1 MHz, 16-Pin 7.5 mA SOIC
- RS Stock No.:
- 121-8274
- Mfr. Part No.:
- PGA204AU
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$1,137.16
(exc. GST)
$1,250.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $28.429 | $1,137.16 |
*price indicative
- RS Stock No.:
- 121-8274
- Mfr. Part No.:
- PGA204AU
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Vos - Input Offset Voltage | 125 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 75dB | |
| Standards/Approvals | No | |
| Series | PGA204 | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Vos - Input Offset Voltage 125 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 75dB | ||
Standards/Approvals No | ||
Series PGA204 | ||
Height 2.35mm | ||
Length 10.28mm | ||
GBP - Gain Bandwidth Product 1MHz | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
- RS Stock No. 0288913
- Mfr. Part No. PGA204AU
Each
$34.71
- RS Stock No. 0288755P
- Mfr. Part No. INA114AU
Each (Supplied in a Tube)
$22.07
- RS Stock No. 9232284
- Mfr. Part No. INA114AU
Each (In a Tube of 40)
$17.414
- RS Stock No. 4616514P
- Mfr. Part No. INA114BU
Each (Supplied in a Tube)
$27.48
Related links
- PGA204AU Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204BP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- PGA204AP Texas Instruments Instrumentation Amplifier 16-Pin 7.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 6.5 mA SOIC
- INA114BU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC











