AD625JNZ Analog Devices, Instrumentation Amplifier, 0.05mV Offset 25MHz, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
522-9098
Mfr. Part No.:
AD625JNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Rail to Rail

No

Maximum Input Offset Voltage

0.05mV

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Input Resistance

1GΩ

Minimum CMRR

70dB

Typical Gain Bandwidth Product

25MHz

Width

6.61mm

Height

3.56mm

Dimensions

19.18 x 6.61 x 3.56mm

Length

19.18mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy