AD597ARZ Analog Devices Instrumentation Amplifier 15 kHz, 8-Pin 300 μA SOIC

Temporarily out of stock
Packaging Options:
RS Stock No.:
230-646
Mfr. Part No.:
AD597ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5mm

Series

AD597

GBP - Gain Bandwidth Product

15kHz

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

300μA

AD595...AD597 Thermocouple Amplifiers, Analog Devices


The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C

AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C

AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C

AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C

All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy