INA115BU Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 16-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 40 units)*

$1,160.56

(exc. GST)

$1,276.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +$29.014$1,160.56

*price indicative

RS Stock No.:
252-8679
Mfr. Part No.:
INA115BU
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Mount Type

Surface

Pin Count

16

Minimum Supply Voltage

-15V

Vos - Input Offset Voltage

50 μV

Standards/Approvals

RoHS

Series

INA115BU

GBP - Gain Bandwidth Product

1MHz

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy