MAX6675ISA+ Maxim Integrated Thermocouple Amplifier, 8-Pin 1.5 mA SOIC
- RS Stock No.:
- 190-1281
- Mfr. Part No.:
- MAX6675ISA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 34 left, ready to ship from another location
- Final 175 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $29.24 |
*price indicative
- RS Stock No.:
- 190-1281
- Mfr. Part No.:
- MAX6675ISA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Thermocouple Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MAX6675 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Thermocouple Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MAX6675 | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- PH
Thermocouple Amplifiers, Maxim Integrated
Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers
Applications
• Industrial
• HVAC
• Appliances
Thermocouple Amplifiers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Thermocouple Amplifier, 8-Pin 1.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 1.5 mA SOIC
- INA2128UA Texas Instruments Instrumentation Amplifier 16-Pin 1.5 mA SOIC
- INA2128U Texas Instruments Instrumentation Amplifier 16-Pin 1.5 mA SOIC
- AD8293G160ARJZ-R7 Analog Devices Instrumentation Amplifier 8-Pin 1.5 mA SOT-23
- MAX4313ESA+ Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
- Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
- MAX457CPA+ Maxim Integrated Video Amplifier IC, 8-Pin PDIP
