INA121P Texas Instruments Instrumentation Amplifier, 500 μV Offset 600 kHz, 8-Pin 525 μA PDIP
- RS Stock No.:
- 121-9040
- Mfr. Part No.:
- INA121P
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$701.90
(exc. GST)
$772.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 08 April 2027
- Plus 150 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | $14.038 | $701.90 |
*price indicative
- RS Stock No.:
- 121-9040
- Mfr. Part No.:
- INA121P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 500 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 78dB | |
| Length | 9.81mm | |
| Standards/Approvals | No | |
| Series | INA121 | |
| Height | 4.57mm | |
| GBP - Gain Bandwidth Product | 600kHz | |
| Automotive Standard | No | |
| Supply Current | 525μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 500 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 78dB | ||
Length 9.81mm | ||
Standards/Approvals No | ||
Series INA121 | ||
Height 4.57mm | ||
GBP - Gain Bandwidth Product 600kHz | ||
Automotive Standard No | ||
Supply Current 525μA | ||
- COO (Country of Origin):
- US
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA PDIP
- INA121P Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA PDIP
- INA121U Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA121PA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- INA188ID Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
