INA121PA Texas Instruments Instrumentation Amplifier, ±1000 μV Offset 600 kHz, 8-Pin 525 μA PDIP
- RS Stock No.:
- 197-7145
- Mfr. Part No.:
- INA121PA
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $4.48
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$26.28
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $13.14 | $26.28 | - |
| 14 - 24 | $12.82 | $25.64 | $4.48 |
| 26 + | $12.64 | $25.28 | $13.00 |
*price indicative
- RS Stock No.:
- 197-7145
- Mfr. Part No.:
- INA121PA
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | ±1000 μV | |
| Slew Rate | 0.7V/μs | |
| Minimum Operating Temperature | -55°C | |
| CMRR - Common Mode Rejection Ratio | 6dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 600kHz | |
| Series | INA121 | |
| Automotive Standard | No | |
| Supply Current | 525μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage ±1000 μV | ||
Slew Rate 0.7V/μs | ||
Minimum Operating Temperature -55°C | ||
CMRR - Common Mode Rejection Ratio 6dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 600kHz | ||
Series INA121 | ||
Automotive Standard No | ||
Supply Current 525μA | ||
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121UA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- INA188ID Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- INA827AIDGK Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- INA121U Texas Instruments Instrumentation Amplifier 8-Pin 0.525 mA SOIC