INA110KP Texas Instruments, Instrumentation Amplifier, 500μV Offset 2.5MHz, 16-Pin PDIP
- RS Stock No.:
- 100-0743
- Mfr. Part No.:
- INA110KP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)**
$746.80
(exc. GST)
$821.48
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
25 - 25 | $29.872 | $746.80 |
50 - 75 | $29.348 | $733.70 |
100 + | $28.81 | $720.25 |
**price indicative
Related links
- INA110KP Texas Instruments 500μV Offset 2.5MHz, 16-Pin PDIP
- PGA204BP Texas Instruments 16-Pin PDIP
- PGA205AP Texas Instruments ±18 V, 16-Pin PDIP
- INA125PA Texas Instruments 0.5mV Offset 16-Pin PDIP
- INA103KP Texas Instruments 30μV Offset 6MHz, 16-Pin PDIP
- PGA204AP Texas Instruments 125μV Offset 1MHz, 16-Pin PDIP
- INA125P Texas Instruments ±250μV Offset 16-Pin PDIP
- INA121P Texas Instruments 8-Pin PDIP