INA110KP Texas Instruments Instrumentation Amplifier, 500 μV Offset 2.5 MHz, 16-Pin 4.5 mA PDIP

This image is representative of the product range

Subtotal (1 unit)*

$46.17

(exc. GST)

$50.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
  • Plus 75 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.17

*price indicative

Packaging Options:
RS Stock No.:
647-643
Mfr. Part No.:
INA110KP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

PDIP

Number of Channels

1

Mount Type

Through Hole

Pin Count

16

Minimum Supply Voltage

6V

Maximum Supply Voltage

18V

Vos - Input Offset Voltage

500 μV

Minimum Operating Temperature

-25°C

Slew Rate

17V/μs

CMRR - Common Mode Rejection Ratio

106dB

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

4.57mm

Length

19.3mm

GBP - Gain Bandwidth Product

2.5MHz

Series

INA110

Automotive Standard

No

Supply Current

4.5mA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Each (Supplied in a Tube)
$46.17
Each
$31.82
Each (Supplied in a Tube)
$51.28
Each
$72.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy