Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 56.3 mm, 150 mm, 106.3 mm

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$217.34

(exc. GST)

$239.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$217.34-
6 - 9$214.801%
10 +$211.412%

*price indicative

RS Stock No.:
906-0363
Mfr. Part No.:
AWN11-6-15EBB
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Heat Sink Case

External Height

56.3mm

External Length

150mm

External Width

106.3mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

Takachi AWN Heatsink Aluminium Enclosure


The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure

Silver or black anodized extruded aluminium body with heat-sink

Flanged metallic grey or black powder coated side plates for easy wall mounting

PCB or chassis are horizontally mountable by sliding into grooved inner body frame

Integral card guides accept 1.6mm PCB

IP67 rated

Operating temperature -40 to +105°C

Maximum torque 1.0N/m (10kgf/cm)

Note

The inside of end panels are unpainted for EMI shielding on selected models.

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy