Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 150 x 106.3 x 56.3mm
- RS Stock No.:
- 906-0367
- Mfr. Part No.:
- AWN11-6-15ESS
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0367
- Mfr. Part No.:
- AWN11-6-15ESS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 150 mm | |
| External Width | 106.3 mm | |
| External Height | 56.3 mm | |
| External Dimensions | 150 x 106.3 x 56.3mm | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Series | AWN | |
| Ventilated | No | |
| Carrying Handle | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 150 mm | ||
External Width 106.3 mm | ||
External Height 56.3 mm | ||
External Dimensions 150 x 106.3 x 56.3mm | ||
Colour Silver | ||
IP Rating IP67 | ||
Series AWN | ||
Ventilated No | ||
Carrying Handle No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 240 x 106.3 x 56.3mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 56.3 mm 106.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 56.3 mm 106.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 86.3 mm 86.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 45.8 mm 80.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 45.8 mm 80.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 81.3 mm 156.3 mm
