RS PRO Grey Steel Project Box, 279 x 305 x 219mm
- RS Stock No.:
- 754-6027
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-6027
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Steel | |
| External Length | 279 mm | |
| External Width | 305 mm | |
| External Height | 219 mm | |
| External Dimensions | 279 x 305 x 219mm | |
| Colour | Grey | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Steel | ||
External Length 279 mm | ||
External Width 305 mm | ||
External Height 219 mm | ||
External Dimensions 279 x 305 x 219mm | ||
Colour Grey | ||
Ventilated Yes | ||
Carrying Handle No | ||
- COO (Country of Origin):
- TH
Approvals
IEC297
Related links
- RS PRO Grey Steel Project Box, 279 x 432 x 175mm
- Hammond 1416 Grey Steel Project Box, 254 x 152 x 152mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- RS PRO Grey Steel Lockable 1 Door Hazardous Substance Cabinet, 457 mm x 457mm x 305 mm
- RS PRO Black Steel Project Box 131 mm 203 mm
- Takachi Electric Industrial MS Grey Steel 350 mm, 430 mm
