Takachi Electric Industrial MS Grey Aluminium, Steel Project Box 132.5 mm, 230 mm, 160 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$264.13

(exc. GST)

$290.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$264.13
15 +$257.64

*price indicative

RS Stock No.:
407-3989
Mfr. Part No.:
MS133-16-23GS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Project Box

Body Material

Aluminium, Steel

External Height

132.5mm

External Length

230mm

External Width

160mm

Colour

Grey

Series

MS

Weight

1.7kg

Standards/Approvals

No

COO (Country of Origin):
JP

Metal Case, MS Series


Cleverly designed assembly-style system case

Flat panels slot into frame

Front and rear panels can be machined together easily

Grey / light grey paint

Note

160 x 230 mm top panel does not contain heat-dissipation holes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy