Hammond 1593 Light Grey ABS Instrument Case 28 mm, 91 mm, 57 mm
- RS Stock No.:
- 741-7470
- Distrelec Article No.:
- 150-36-421
- Mfr. Part No.:
- 1593LGY
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $38.00
View bulk pricing optionsSubtotal (1 unit)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $9.22 | - |
| 100 - 499 | $8.84 | $38.00 |
| 500 + | $8.48 | $370.00 |
*price indicative
- RS Stock No.:
- 741-7470
- Distrelec Article No.:
- 150-36-421
- Mfr. Part No.:
- 1593LGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 28mm | |
| External Width | 57mm | |
| External Length | 91mm | |
| Colour | Light Grey | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 58g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 28mm | ||
External Width 57mm | ||
External Length 91mm | ||
Colour Light Grey | ||
IP Rating IP54 | ||
Series 1593 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 58g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Hammond Instrument Case, 91 (L) x 57 (W) x 28mm (H), Satin Texture, Light Grey Colour - 1593 Series - 1593LGY
Are you working on a bespoke remote-control design? Begin with this instrument case from Hammond. It has a recessed area where you can neatly install a membrane display or keypad. Thanks to its ABS body, this unit holds its own against chemicals and fire damage to fully protect your PCBs in challenging conditions. Lap-joint construction earns the unit an IP54 rating, meaning it's partially protected from dust and fully splash-resistant.
Features & Benefits
• Palm-sized dimensions of 91 (L) x 57 (W) x 28mm (H) fit comfortably in the hand
• Satin texture is smooth and snag-free
• Self-tapping screws speed up assembly
• 61g weight for comfortable handling
Applications
• Marine yards
• Building security
• Precision engineering
What accessories can I use with this enclosure?
You can customise your handheld device with an IR sensor (262-6496) to make a handy remote and add a belt clip (570-653) for easy carrying.
What size PC cards can this unit house?
It holds PCBs up to 82.66 (W) x 56.61mm (L) in size. To secure PC cards in place, reach for compatible screws (252-6592).
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Grey ABS ABS Case 28 mm 57 mm
- Hammond 1593 Transparent Blue ABS ABS Case 28 mm 66 mm
- Hammond 1593 Light Grey ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Light Grey ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
