Hammond 1593AL Grey ABS ABS Case 28 mm, 91 mm, 57 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.89

(exc. GST)

$16.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.89-
10 - 49$14.482%
50 +$13.896%

*price indicative

RS Stock No.:
229-1672
Mfr. Part No.:
1593LALGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

ABS Case

Body Material

ABS

External Height

28mm

External Length

91mm

External Width

57mm

Colour

Grey

IP Rating

IP54

Series

1593AL

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Hammond electronic instrument enclosures is ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand. Lap joint construction provides protection against dust accumulation and splashing water. Moulded in a grey general purpose ABS plastic with a satin texture. It is grey in colour and has 91 x 57 x 28 mm dimensions.

It has IP54 protection

It has UL94 HB flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy