Takachi Electric Industrial MO Grey Aluminium Project Box 132.5 mm, 230 mm, 160 mm

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$193.02

(exc. GST)

$212.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$193.02-
15 +$185.493%

*price indicative

RS Stock No.:
524-7608
Mfr. Part No.:
MO133-16-23G
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Project Box

External Height

132.5mm

External Length

230mm

External Width

160mm

Colour

Grey

Series

MO

Weight

1.4kg

Standards/Approvals

No

COO (Country of Origin):
JP

Takachi MO Series Desktop Enclosure


The MO Series from Takachi are a desktop enclosure made from aluminium. They have a grey side frame, silver panel and light grey cover.

Features and Benefits


• Lightweight all-aluminium system case

• Soft design with rounded case edges

• Flat panels slot into frame

• Front and rear panels can be machined together easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy