Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 280 x 260 x 99mm
- RS Stock No.:
- 407-3901
- Mfr. Part No.:
- MS99-26-28G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-3901
- Mfr. Part No.:
- MS99-26-28G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium, Steel | |
| External Length | 280 mm | |
| External Width | 260 mm | |
| External Height | 99 mm | |
| External Dimensions | 280 x 260 x 99mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium, Steel | ||
External Length 280 mm | ||
External Width 260 mm | ||
External Height 99 mm | ||
External Dimensions 280 x 260 x 99mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 2.4kg | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial MS Grey Aluminium 230 mm, 160 mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 320 x 132.5mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 260 mm
