Takachi Electric Industrial MS Grey Steel, Aluminium Project Box 66 mm, 280 mm, 260 mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$286.45

(exc. GST)

$315.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$286.45-
15 +$281.271%

*price indicative

RS Stock No.:
407-3793
Mfr. Part No.:
MS66-26-28GS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Steel, Aluminium

Product Type

Project Box

External Height

66mm

External Length

280mm

External Width

260mm

Colour

Grey

Series

MS

Ventilated

Yes

Weight

2.1kg

Standards/Approvals

No

COO (Country of Origin):
JP

Metal Case, MS Series


Cleverly designed assembly-style system case

Flat panels slot into frame

Front and rear panels can be machined together easily

Grey / light grey paint

Note

160 x 230 mm top panel does not contain heat-dissipation holes.

Each
$275.11
Each
$293.93
Each
$335.53
Each
$313.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy