Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm, 280 mm, 320 mm
- RS Stock No.:
- 373-2491
- Mfr. Part No.:
- MS88-32-28GS
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$292.75
(exc. GST)
$322.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $292.75 | - |
| 15 + | $287.70 | 1% |
*price indicative
- RS Stock No.:
- 373-2491
- Mfr. Part No.:
- MS88-32-28GS
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Project Box | |
| External Height | 88mm | |
| External Length | 280mm | |
| External Width | 320mm | |
| Colour | Grey | |
| Series | MS | |
| Ventilated | Yes | |
| Weight | 2.8kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Project Box | ||
External Height 88mm | ||
External Length 280mm | ||
External Width 320mm | ||
Colour Grey | ||
Series MS | ||
Ventilated Yes | ||
Weight 2.8kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
- RS Stock No. 4073917
- Mfr. Part No. MS99-32-28GS
Each
$275.11
- RS Stock No. 4074033
- Mfr. Part No. MS149-32-28GS
Each
$313.48
- RS Stock No. 4073800
- Mfr. Part No. MS66-32-28GS
Each
$293.93
- RS Stock No. 3732687
- Mfr. Part No. MS177-32-35GS
Each
$450.05
Related links
- Takachi Electric Industrial MS Grey Aluminium Project Box 88 mm 210 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Aluminium 280 mm, 320 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Steel 280 mm, 210 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 177 mm 260 mm
- Takachi Electric Industrial MS Grey Aluminium Project Box 132.5 mm 260 mm








