Hammond 1454 Grey Steel Enclosure 102 mm, 127 mm, 152 mm
- RS Stock No.:
- 277-7451
- Mfr. Part No.:
- 1454L
- Brand:
- Hammond
Subtotal (1 unit)*
$45.17
(exc. GST)
$49.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.17 |
*price indicative
- RS Stock No.:
- 277-7451
- Mfr. Part No.:
- 1454L
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 102mm | |
| External Width | 152mm | |
| External Length | 127mm | |
| Colour | Grey | |
| Series | 1454 | |
| Ventilated | Yes | |
| Flanged | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 102mm | ||
External Width 152mm | ||
External Length 127mm | ||
Colour Grey | ||
Series 1454 | ||
Ventilated Yes | ||
Flanged No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure and it is Rohs compliant.
Self adhesive rubber feet included
Easy to machine
Related links
- Hammond 1426 Beige Aluminium 152 mm, 127 mm
- Hammond 1426 Blue Aluminium 152 mm, 127 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 102 mm
- Hammond 1411 Series Black 152 mm, 127 mm
- Hammond 1401 Grey Steel 102 mm, 152 mm
- Hammond 1401 Grey Aluminium 152 mm, 152 mm
- Hammond 1426 Blue Aluminium 203 mm, 152 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
