Hammond 1426 Blue Aluminium, Steel Enclosure 140 mm, 305 mm, 152 mm

Subtotal (1 unit)*

$114.24

(exc. GST)

$125.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.24

*price indicative

RS Stock No.:
277-7425
Mfr. Part No.:
1426Y-B
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium, Steel

External Height

140mm

External Length

305mm

External Width

152mm

Colour

Blue

Series

1426

Ventilated

Yes

Flanged

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel and bottom of enclosure vented.

Self adhesive

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy