Hammond 1426 Beige Aluminium, Steel Enclosure 102 mm, 305 mm, 152 mm
- RS Stock No.:
- 277-7418
- Mfr. Part No.:
- 1426S
- Brand:
- Hammond
Subtotal (1 unit)*
$114.24
(exc. GST)
$125.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.24 |
*price indicative
- RS Stock No.:
- 277-7418
- Mfr. Part No.:
- 1426S
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium, Steel | |
| Product Type | Enclosure | |
| External Height | 102mm | |
| External Width | 152mm | |
| External Length | 305mm | |
| Colour | Beige | |
| Series | 1426 | |
| Flanged | No | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium, Steel | ||
Product Type Enclosure | ||
External Height 102mm | ||
External Width 152mm | ||
External Length 305mm | ||
Colour Beige | ||
Series 1426 | ||
Flanged No | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel and bottom of enclosure vented.
Self adhesive
Easy to machine
Related links
- Hammond 1426 Beige Aluminium 152 mm, 127 mm
- Hammond 1426 Blue Steel 305 mm, 152 mm
- Hammond 1426 Beige Steel 203 mm, 152 mm
- Hammond 1426 Beige Steel 305 mm, 203 mm
- Hammond 1426 Beige Steel 305 mm, 254 mm
- Hammond 1426 Beige Steel 305 mm, 152 mm
- Hammond 1426 Beige Steel 254 mm, 178 mm
- Hammond 1426 Blue Aluminium 305 mm, 203 mm
