Hammond 1598 Black, Grey ABS Instrument Case 40 mm, 280 mm, 200 mm

Subtotal (1 unit)*

$28.41

(exc. GST)

$31.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.41

*price indicative

RS Stock No.:
254-2687
Mfr. Part No.:
1598HSGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Instrument Case

External Height

40mm

External Width

200mm

External Length

280mm

Colour

Black, Grey

IP Rating

IP54

Series

1598

Standards/Approvals

UL94V- 0

COO (Country of Origin):
CA
The Hammond instrument case is molded from general purpose ABS plastic and suited for mounting printed circuit boards, two sets of vertical 1.5 mm P.C. board guides are molded into case halves front and rear, enclosure halves are secured with self tapping screws threaded into plastic standoffs.

Integral horizontal P.C. card mounts on eurocard centers

Stocked in matte textured grey

IP54 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy